Part Details for MFR2WSFBE73-165R by YAGEO Corporation
Overview of MFR2WSFBE73-165R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-ACBZ165R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP322ACPZ-165-R7 | Analog Devices | 200mA LDO 3.3Vo1, 1.8Vo2, 1.2V | |
ADP172ACBZ-1.65-R7 | Analog Devices | 300mA LDO 1.65Vout |
Part Details for MFR2WSFBE73-165R
MFR2WSFBE73-165R CAD Models
MFR2WSFBE73-165R Part Data Attributes
|
MFR2WSFBE73-165R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFBE73-165R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFBE73-165R
This table gives cross-reference parts and alternative options found for MFR2WSFBE73-165R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFBE73-165R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFREMB165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFBE73-165R vs MFR2WSFREMB165R |
MFN2WSFBEFKK165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFBE73-165R vs MFN2WSFBEFKK165R |
FMF2WSFREPN165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFBE73-165R vs FMF2WSFREPN165R |
MFR2WSFREM165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFBE73-165R vs MFR2WSFREM165R |
MFN2WSFTEPN165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFBE73-165R vs MFN2WSFTEPN165R |
RMFS2WC1650F-52-T20 | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFBE73-165R vs RMFS2WC1650F-52-T20 |
FMF2WSFTE73-165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFBE73-165R vs FMF2WSFTE73-165R |
FMF2WSFREFT165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFBE73-165R vs FMF2WSFREFT165R |
MFR2WSFRE52-165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFBE73-165R vs MFR2WSFRE52-165R |
FMF2WSFBEFFK165R | Fixed Resistor, Metal Film, 2W, 165ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFBE73-165R vs FMF2WSFBEFFK165R |