Part Details for MFR2WSFBC52-107R by YAGEO Corporation
Overview of MFR2WSFBC52-107R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87690-107RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row, Double Body, Polarization, 20 Positions, 2.54mm (0.100in) Pitch | |
TPS61107RGER | Texas Instruments | Dual output converter (boost DC/DC + LDO) for single/dual cell apps with 1.8V fixed output voltage 24-VQFN -40 to 85 |
Part Details for MFR2WSFBC52-107R
MFR2WSFBC52-107R CAD Models
MFR2WSFBC52-107R Part Data Attributes
|
MFR2WSFBC52-107R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFBC52-107R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFBC52-107R
This table gives cross-reference parts and alternative options found for MFR2WSFBC52-107R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFBC52-107R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSFRC73-107R | Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFBC52-107R vs MFN2WSFRC73-107R |
MFR2WSFTCFK107R | Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFBC52-107R vs MFR2WSFTCFK107R |
MFN2WSFBCM107R | Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFBC52-107R vs MFN2WSFBCM107R |
MFR2WSFBCFFK107R | Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFBC52-107R vs MFR2WSFBCFFK107R |
MFN2WSFBC52-107R | Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFBC52-107R vs MFN2WSFBC52-107R |
MFR2WSFBCMR107R | Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFBC52-107R vs MFR2WSFBCMR107R |
MFR2WSFTCAV107R | Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFBC52-107R vs MFR2WSFTCAV107R |
MFR2WSFTCFT107R | Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFBC52-107R vs MFR2WSFTCFT107R |
MFN2WSFBCMR107R | Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFBC52-107R vs MFN2WSFBCMR107R |
MFN2WSFTCPN107R | Fixed Resistor, Metal Film, 2W, 107ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFBC52-107R vs MFN2WSFTCPN107R |