Part Details for MFR2WSDTEAV14K by YAGEO Corporation
Overview of MFR2WSDTEAV14K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR2WSDTEAV14K
MFR2WSDTEAV14K CAD Models
MFR2WSDTEAV14K Part Data Attributes
|
MFR2WSDTEAV14K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSDTEAV14K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSDTEAV14K
This table gives cross-reference parts and alternative options found for MFR2WSDTEAV14K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDTEAV14K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSDBEFKK14K | Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDTEAV14K vs MFR2WSDBEFKK14K |
MFN2WSDBEMR14K | Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDTEAV14K vs MFN2WSDBEMR14K |
MFR2WSDTE52-14K | Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDTEAV14K vs MFR2WSDTE52-14K |
MFR2WSDRE73-14K | Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDTEAV14K vs MFR2WSDRE73-14K |
MFR2WSDREM14K | Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDTEAV14K vs MFR2WSDREM14K |
MFR2WSDTEPN14K | Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDTEAV14K vs MFR2WSDTEPN14K |
MFN2WSDTEAV14K | Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDTEAV14K vs MFN2WSDTEAV14K |
MFR2WSDTE5214K0 | Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDTEAV14K vs MFR2WSDTE5214K0 |
MFR2WSDBE-14K0 | Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDTEAV14K vs MFR2WSDBE-14K0 |
MFR2WSDRE5214K0 | Fixed Resistor, Metal Film, 2W, 14000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDTEAV14K vs MFR2WSDRE5214K0 |