Part Details for MFR2WSDTDAV102R by YAGEO Corporation
Overview of MFR2WSDTDAV102R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR2WSDTDAV102R
MFR2WSDTDAV102R CAD Models
MFR2WSDTDAV102R Part Data Attributes
|
MFR2WSDTDAV102R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSDTDAV102R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSDTDAV102R
This table gives cross-reference parts and alternative options found for MFR2WSDTDAV102R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDTDAV102R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSDRD52-102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSDTDAV102R vs MFN2WSDRD52-102R |
MFN2WSDRDFT102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSDTDAV102R vs MFN2WSDRDFT102R |
MFR2WSDRDAV102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSDTDAV102R vs MFR2WSDRDAV102R |
MFR2WSDBD52-102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSDTDAV102R vs MFR2WSDBD52-102R |
MFN2WSDTD73-102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSDTDAV102R vs MFN2WSDTD73-102R |
MFR2WSDRD52-102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSDTDAV102R vs MFR2WSDRD52-102R |
MFR2WSDTDFT102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSDTDAV102R vs MFR2WSDTDFT102R |
MFR2WSDTDM102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSDTDAV102R vs MFR2WSDTDM102R |
MFN2WSDBD52-102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSDTDAV102R vs MFN2WSDBD52-102R |
MFR2WSDBDMR102R | Fixed Resistor, Metal Film, 2W, 102ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSDTDAV102R vs MFR2WSDBDMR102R |