Part Details for MFR2WSDRE52-511R by YAGEO Corporation
Overview of MFR2WSDRE52-511R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR2WSDRE52-511R
MFR2WSDRE52-511R CAD Models
MFR2WSDRE52-511R Part Data Attributes
|
MFR2WSDRE52-511R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSDRE52-511R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSDRE52-511R
This table gives cross-reference parts and alternative options found for MFR2WSDRE52-511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDRE52-511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSDBEM511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-511R vs MFR2WSDBEM511R |
MFR2WSDREPN511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-511R vs MFR2WSDREPN511R |
MFR2WSDBEMR511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-511R vs MFR2WSDBEMR511R |
MFR2WSDBEFKK511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-511R vs MFR2WSDBEFKK511R |
MFR2WSDBE52-511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-511R vs MFR2WSDBE52-511R |
MFR2WSDBEFFK511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-511R vs MFR2WSDBEFFK511R |
MFR2WSDREAV511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-511R vs MFR2WSDREAV511R |
MFR2WSDREFT511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-511R vs MFR2WSDREFT511R |
MFR2WSDBEMB511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-511R vs MFR2WSDBEMB511R |