Part Details for MFR2WSDRE52-11K3 by YAGEO Corporation
Overview of MFR2WSDRE52-11K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7218811K3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7B18811K3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
RJE7118811K3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Part Details for MFR2WSDRE52-11K3
MFR2WSDRE52-11K3 CAD Models
MFR2WSDRE52-11K3 Part Data Attributes
|
MFR2WSDRE52-11K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSDRE52-11K3
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSDRE52-11K3
This table gives cross-reference parts and alternative options found for MFR2WSDRE52-11K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDRE52-11K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSDBEMR11K3 | Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-11K3 vs MFR2WSDBEMR11K3 |
MFR2WSDBEFFK11K3 | Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-11K3 vs MFR2WSDBEFFK11K3 |
MFN2WSDRE73-11K3 | Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-11K3 vs MFN2WSDRE73-11K3 |
MFN2WSDREFT11K3 | Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-11K3 vs MFN2WSDREFT11K3 |
MFR2WSDTEM11K3 | Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-11K3 vs MFR2WSDTEM11K3 |
MFN2WSDRE52-11K3 | Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-11K3 vs MFN2WSDRE52-11K3 |
MFN2WSDTEAV11K3 | Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-11K3 vs MFN2WSDTEAV11K3 |
MFN2WSDREPN11K3 | Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-11K3 vs MFN2WSDREPN11K3 |
MFN2WSDBE73-11K3 | Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-11K3 vs MFN2WSDBE73-11K3 |
MFR2WSDBE73-11K3 | Fixed Resistor, Metal Film, 2W, 11300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSDRE52-11K3 vs MFR2WSDBE73-11K3 |