Part Details for MFR2WSDRCM226K by YAGEO Corporation
Overview of MFR2WSDRCM226K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSDRCM226K
MFR2WSDRCM226K CAD Models
MFR2WSDRCM226K Part Data Attributes
|
MFR2WSDRCM226K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSDRCM226K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSDRCM226K
This table gives cross-reference parts and alternative options found for MFR2WSDRCM226K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDRCM226K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR2WSDBCMB226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFR2WSDRCM226K vs MFR2WSDBCMB226K |
MFN2WSDBCFKK226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFR2WSDRCM226K vs MFN2WSDBCFKK226K |
MFR2WSDTCF226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFR2WSDRCM226K vs MFR2WSDTCF226K |
MFR2WSDBC-226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFR2WSDRCM226K vs MFR2WSDBC-226K |
MFN2WSDBC73-226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFR2WSDRCM226K vs MFN2WSDBC73-226K |
MFN2WSDTCFT226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFR2WSDRCM226K vs MFN2WSDTCFT226K |
MFR2WSDBC52-226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFR2WSDRCM226K vs MFR2WSDBC52-226K |
MFR2WSDRCAV226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFR2WSDRCM226K vs MFR2WSDRCAV226K |
MFN2WSDBCM226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFR2WSDRCM226K vs MFN2WSDBCM226K |
MFR2WSDBC73-226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 226000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | MFR2WSDRCM226K vs MFR2WSDBC73-226K |