Part Details for MFR2WSDRCFT100R by YAGEO Corporation
Overview of MFR2WSDRCFT100R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR2WSDRCFT100R
MFR2WSDRCFT100R CAD Models
MFR2WSDRCFT100R Part Data Attributes
|
MFR2WSDRCFT100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSDRCFT100R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSDRCFT100R
This table gives cross-reference parts and alternative options found for MFR2WSDRCFT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDRCFT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSDTC52-100R | Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCFT100R vs MFR2WSDTC52-100R |
MFR2WSDRCAV100R | Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCFT100R vs MFR2WSDRCAV100R |
MFR2WSDBCFKK100R | Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCFT100R vs MFR2WSDBCFKK100R |
MFR2WSDBCMR100R | Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCFT100R vs MFR2WSDBCMR100R |
MFR2WSDTCPN100R | Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCFT100R vs MFR2WSDTCPN100R |
MFR2WSDBCM100R | Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCFT100R vs MFR2WSDBCM100R |
MFR2WSDBCMB100R | Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCFT100R vs MFR2WSDBCMB100R |
MFR2WSDTCAV100R | Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCFT100R vs MFR2WSDTCAV100R |
MFR2WSDRC73-100R | Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCFT100R vs MFR2WSDRC73-100R |
MFR2WSDTC73-100R | Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCFT100R vs MFR2WSDTC73-100R |