Part Details for MFR2WSDRCAV66K5 by YAGEO Corporation
Overview of MFR2WSDRCAV66K5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR2WSDRCAV66K5
MFR2WSDRCAV66K5 CAD Models
MFR2WSDRCAV66K5 Part Data Attributes
|
MFR2WSDRCAV66K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSDRCAV66K5
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSDRCAV66K5
This table gives cross-reference parts and alternative options found for MFR2WSDRCAV66K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDRCAV66K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSDBCMR66K5 | Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCAV66K5 vs MFR2WSDBCMR66K5 |
MFR2WSDBCMB66K5 | Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCAV66K5 vs MFR2WSDBCMB66K5 |
MFR2WSDBCFKK66K5 | Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCAV66K5 vs MFR2WSDBCFKK66K5 |
MFR2WSDTCAV66K5 | Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCAV66K5 vs MFR2WSDTCAV66K5 |
MFN2WSDTCFT66K5 | Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCAV66K5 vs MFN2WSDTCFT66K5 |
MFR2WSDTC73-66K5 | Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCAV66K5 vs MFR2WSDTC73-66K5 |
MFR2WSDRCPN66K5 | Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCAV66K5 vs MFR2WSDRCPN66K5 |
MFN2WSDBCMB66K5 | Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCAV66K5 vs MFN2WSDBCMB66K5 |
MFR2WSDBC73-66K5 | Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCAV66K5 vs MFR2WSDBC73-66K5 |
MFR2WSDBCM66K5 | Fixed Resistor, Metal Film, 2W, 66500ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSDRCAV66K5 vs MFR2WSDBCM66K5 |