Part Details for MFR2WSDR-AV0R by YAGEO Corporation
Overview of MFR2WSDR-AV0R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR2WSDR-AV0R
MFR2WSDR-AV0R CAD Models
MFR2WSDR-AV0R Part Data Attributes
|
MFR2WSDR-AV0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSDR-AV0R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSDR-AV0R
This table gives cross-reference parts and alternative options found for MFR2WSDR-AV0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDR-AV0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSDB-73-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR2WSDR-AV0R vs MFN2WSDB-73-0R |
MFR2WSDR-52-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR2WSDR-AV0R vs MFR2WSDR-52-0R |
MFR2WSDT-PN0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR2WSDR-AV0R vs MFR2WSDT-PN0R |
MFN2WSDR-52-0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR2WSDR-AV0R vs MFN2WSDR-52-0R |
MFR2WSDB-MR0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR2WSDR-AV0R vs MFR2WSDB-MR0R |
MFN2WSDR-FT0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR2WSDR-AV0R vs MFN2WSDR-FT0R |
MFR2WSDR-FT0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR2WSDR-AV0R vs MFR2WSDR-FT0R |
MFR2WSDT-FT0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR2WSDR-AV0R vs MFR2WSDT-FT0R |
MFN2WSDT-PN0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR2WSDR-AV0R vs MFN2WSDT-PN0R |
MFN2WSDB-FFK0R | Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR2WSDR-AV0R vs MFN2WSDB-FFK0R |