Datasheets
MFR2WSDBEF316K by: YAGEO Corporation

Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,

Part Details for MFR2WSDBEF316K by YAGEO Corporation

Overview of MFR2WSDBEF316K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for MFR2WSDBEF316K

MFR2WSDBEF316K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR2WSDBEF316K Part Data Attributes

MFR2WSDBEF316K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR2WSDBEF316K YAGEO Corporation Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 316000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 500 V

Alternate Parts for MFR2WSDBEF316K

This table gives cross-reference parts and alternative options found for MFR2WSDBEF316K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDBEF316K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFN2WSDBEMB316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSDBEF316K vs MFN2WSDBEMB316K
MFN2WSDTEFT316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSDBEF316K vs MFN2WSDTEFT316K
MFR2WSDRE52-316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSDBEF316K vs MFR2WSDRE52-316K
MFR2WSDTEAV316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSDBEF316K vs MFR2WSDTEAV316K
MFR2WSDTE-316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSDBEF316K vs MFR2WSDTE-316K
MFR2WSDREAV316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSDBEF316K vs MFR2WSDREAV316K
MFR2WSDREPN316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSDBEF316K vs MFR2WSDREPN316K
MFN2WSDREPN316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSDBEF316K vs MFN2WSDREPN316K
MFN2WSDBEFKK316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSDBEF316K vs MFN2WSDBEFKK316K
MFR2WSDBEMR316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSDBEF316K vs MFR2WSDBEMR316K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR2WSDBEF316K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR2WSDBEF316K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR2WSDBEF316K would you like to use for your alert(s)?
  • Please alert me when MFR2WSDBEF316K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR2WSDBEF316K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR2WSDBEF316K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR2WSDBEF316K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR2WSDBEF316K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR2WSDBEF316K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: