Datasheets
MFR2WSDBD52-1M18 by: YAGEO Corporation

Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,

Part Details for MFR2WSDBD52-1M18 by YAGEO Corporation

Overview of MFR2WSDBD52-1M18 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for MFR2WSDBD52-1M18

MFR2WSDBD52-1M18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR2WSDBD52-1M18 Part Data Attributes

MFR2WSDBD52-1M18 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR2WSDBD52-1M18 YAGEO Corporation Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Resistance 1180000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 500 V

Alternate Parts for MFR2WSDBD52-1M18

This table gives cross-reference parts and alternative options found for MFR2WSDBD52-1M18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSDBD52-1M18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFN2WSDTDAV1M18 Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR2WSDBD52-1M18 vs MFN2WSDTDAV1M18
MFR2WSDBDFFK1M18 Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR2WSDBD52-1M18 vs MFR2WSDBDFFK1M18
MFN2WSDRDPN1M18 Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR2WSDBD52-1M18 vs MFN2WSDRDPN1M18
MFN2WSDTDPN1M18 Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR2WSDBD52-1M18 vs MFN2WSDTDPN1M18
MFR2WSDTD73-1M18 Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR2WSDBD52-1M18 vs MFR2WSDTD73-1M18
MFN2WSDBDFKK1M18 Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR2WSDBD52-1M18 vs MFN2WSDBDFKK1M18
MFN2WSDBDM1M18 Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR2WSDBD52-1M18 vs MFN2WSDBDM1M18
MFR2WSDBDFKK1M18 Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR2WSDBD52-1M18 vs MFR2WSDBDFKK1M18
MFN2WSDBDMB1M18 Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR2WSDBD52-1M18 vs MFN2WSDBDMB1M18
MFN2WSDRD73-1M18 Fixed Resistor, Metal Film, 2W, 1180000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR2WSDBD52-1M18 vs MFN2WSDRD73-1M18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR2WSDBD52-1M18 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR2WSDBD52-1M18 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR2WSDBD52-1M18 would you like to use for your alert(s)?
  • Please alert me when MFR2WSDBD52-1M18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR2WSDBD52-1M18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR2WSDBD52-1M18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR2WSDBD52-1M18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR2WSDBD52-1M18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR2WSDBD52-1M18 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: