Part Details for MFR2WSCTDF34K4 by YAGEO Corporation
Overview of MFR2WSCTDF34K4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSCTDF34K4
MFR2WSCTDF34K4 CAD Models
MFR2WSCTDF34K4 Part Data Attributes
|
MFR2WSCTDF34K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSCTDF34K4
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 34400ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 34400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSCTDF34K4
This table gives cross-reference parts and alternative options found for MFR2WSCTDF34K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSCTDF34K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSCRD-34K4 | Fixed Resistor, Metal Film, 2W, 34400ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCTDF34K4 vs MFR2WSCRD-34K4 |
MFP2WSCTD73-34K4 | Fixed Resistor, Metal Film, 2W, 34400ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCTDF34K4 vs MFP2WSCTD73-34K4 |
MFP2WSCTDAV34K4 | Fixed Resistor, Metal Film, 2W, 34400ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCTDF34K4 vs MFP2WSCTDAV34K4 |
MFR2WSCRD5234K4 | Fixed Resistor, Metal Film, 2W, 34400ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCTDF34K4 vs MFR2WSCRD5234K4 |
MFP2WSCRDAV34K4 | Fixed Resistor, Metal Film, 2W, 34400ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCTDF34K4 vs MFP2WSCRDAV34K4 |
MFR2WSCBDM34K4 | Fixed Resistor, Metal Film, 2W, 34400ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCTDF34K4 vs MFR2WSCBDM34K4 |
MFR2WSCTDM34K4 | Fixed Resistor, Metal Film, 2W, 34400ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCTDF34K4 vs MFR2WSCTDM34K4 |
MFR2WSCBD5234K4 | Fixed Resistor, Metal Film, 2W, 34400ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCTDF34K4 vs MFR2WSCBD5234K4 |
MFR2WSCTD5234K4 | Fixed Resistor, Metal Film, 2W, 34400ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCTDF34K4 vs MFR2WSCTD5234K4 |
MFR2WSCBDF34K4 | Fixed Resistor, Metal Film, 2W, 34400ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCTDF34K4 vs MFR2WSCBDF34K4 |