Part Details for MFR2WSCTC73590R by YAGEO Corporation
Overview of MFR2WSCTC73590R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSCTC73590R
MFR2WSCTC73590R CAD Models
MFR2WSCTC73590R Part Data Attributes
|
MFR2WSCTC73590R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSCTC73590R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 590ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSCTC73590R
This table gives cross-reference parts and alternative options found for MFR2WSCTC73590R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSCTC73590R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP2WSCBC73-590R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 590ohm, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCTC73590R vs MFP2WSCBC73-590R |
MFP2WSCBCFFK590R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 590ohm, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCTC73590R vs MFP2WSCBCFFK590R |
MFP2WSCBC52-590R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 590ohm, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCTC73590R vs MFP2WSCBC52-590R |
MFR2WSCBCF590R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 590ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCTC73590R vs MFR2WSCBCF590R |
MFP2WSCRC73-590R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 590ohm, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCTC73590R vs MFP2WSCRC73-590R |
MFR2WSCTCM590R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 590ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCTC73590R vs MFR2WSCTCM590R |
MFP2WSCRCPN590R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 590ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCTC73590R vs MFP2WSCRCPN590R |
MFR2WSCBC52590R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 590ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCTC73590R vs MFR2WSCBC52590R |
MFP2WSCRCAV590R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 590ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCTC73590R vs MFP2WSCRCAV590R |
MFR2WSCRCF590R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 590ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCTC73590R vs MFR2WSCRCF590R |