Part Details for MFR2WSCTC-3K88 by YAGEO Corporation
Overview of MFR2WSCTC-3K88 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSCTC-3K88
MFR2WSCTC-3K88 CAD Models
MFR2WSCTC-3K88 Part Data Attributes
|
MFR2WSCTC-3K88
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSCTC-3K88
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 3880ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3880 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSCTC-3K88
This table gives cross-reference parts and alternative options found for MFR2WSCTC-3K88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSCTC-3K88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSCRCF3K88 | Fixed Resistor, Metal Film, 2W, 3880ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCTC-3K88 vs MFR2WSCRCF3K88 |
MFP2WSCRCFT3K88 | Fixed Resistor, Metal Film, 2W, 3880ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCTC-3K88 vs MFP2WSCRCFT3K88 |
MFP2WSCBC52-3K88 | Fixed Resistor, Metal Film, 2W, 3880ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCTC-3K88 vs MFP2WSCBC52-3K88 |
MFR2WSCRC733K88 | Fixed Resistor, Metal Film, 2W, 3880ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCTC-3K88 vs MFR2WSCRC733K88 |
MFP2WSCBCM3K88 | Fixed Resistor, Metal Film, 2W, 3880ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCTC-3K88 vs MFP2WSCBCM3K88 |
MFP2WSCTCAV3K88 | Fixed Resistor, Metal Film, 2W, 3880ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCTC-3K88 vs MFP2WSCTCAV3K88 |
MFR2WSCBC523K88 | Fixed Resistor, Metal Film, 2W, 3880ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCTC-3K88 vs MFR2WSCBC523K88 |
MFR2WSCBC-3K88 | Fixed Resistor, Metal Film, 2W, 3880ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCTC-3K88 vs MFR2WSCBC-3K88 |
MFP2WSCRC52-3K88 | Fixed Resistor, Metal Film, 2W, 3880ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCTC-3K88 vs MFP2WSCRC52-3K88 |
MFP2WSCBC73-3K88 | Fixed Resistor, Metal Film, 2W, 3880ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCTC-3K88 vs MFP2WSCBC73-3K88 |