Part Details for MFR2WSCBD73172R by YAGEO Corporation
Overview of MFR2WSCBD73172R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSCBD73172R
MFR2WSCBD73172R CAD Models
MFR2WSCBD73172R Part Data Attributes
|
MFR2WSCBD73172R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSCBD73172R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 172 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSCBD73172R
This table gives cross-reference parts and alternative options found for MFR2WSCBD73172R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSCBD73172R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSCBD73-172R | Fixed Resistor, Metal Film, 2W, 172ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCBD73172R vs MFP2WSCBD73-172R |
MFP2WSCRDFT172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCBD73172R vs MFP2WSCRDFT172R |
MFP2WSCRD73-172R | Fixed Resistor, Metal Film, 2W, 172ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCBD73172R vs MFP2WSCRD73-172R |
MFR2WSCBD-172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCBD73172R vs MFR2WSCBD-172R |
MFR2WSCRDM172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCBD73172R vs MFR2WSCRDM172R |
MFR2WSCBD52172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCBD73172R vs MFR2WSCBD52172R |
MFR2WSCTDM172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCBD73172R vs MFR2WSCTDM172R |
MFR2WSCTD-172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCBD73172R vs MFR2WSCTD-172R |
MFP2WSCTDAV172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCBD73172R vs MFP2WSCTDAV172R |
MFR2WSCRDF172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSCBD73172R vs MFR2WSCRDF172R |