Part Details for MFR2WSCBC52583R by YAGEO Corporation
Overview of MFR2WSCBC52583R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSCBC52583R
MFR2WSCBC52583R CAD Models
MFR2WSCBC52583R Part Data Attributes
|
MFR2WSCBC52583R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSCBC52583R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 583ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 583 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSCBC52583R
This table gives cross-reference parts and alternative options found for MFR2WSCBC52583R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSCBC52583R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP2WSCTCAV583R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 583ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCBC52583R vs MFP2WSCTCAV583R |
MFR2WSCRCM583R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 583ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCBC52583R vs MFR2WSCRCM583R |
MFR2WSCTC-583R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 583ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCBC52583R vs MFR2WSCTC-583R |
MFP2WSCRCAV583R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 583ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCBC52583R vs MFP2WSCRCAV583R |
MFP2WSCTCPN583R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 583ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCBC52583R vs MFP2WSCTCPN583R |
MFP2WSCBCMR583R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 583ohm, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCBC52583R vs MFP2WSCBCMR583R |
MFR2WSCBCF583R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 583ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCBC52583R vs MFR2WSCBCF583R |
MFP2WSCRC73-583R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 583ohm, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCBC52583R vs MFP2WSCRC73-583R |
MFR2WSCBCM583R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 583ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCBC52583R vs MFR2WSCBCM583R |
MFR2WSCRCF583R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 583ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFR2WSCBC52583R vs MFR2WSCRCF583R |