Part Details for MFR2WSCBC-32K8 by YAGEO Corporation
Overview of MFR2WSCBC-32K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSCBC-32K8
MFR2WSCBC-32K8 CAD Models
MFR2WSCBC-32K8 Part Data Attributes
|
MFR2WSCBC-32K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSCBC-32K8
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 32800ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 32800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSCBC-32K8
This table gives cross-reference parts and alternative options found for MFR2WSCBC-32K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSCBC-32K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSCBCM32K8 | Fixed Resistor, Metal Film, 2W, 32800ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCBC-32K8 vs MFR2WSCBCM32K8 |
MFP2WSCBC52-32K8 | Fixed Resistor, Metal Film, 2W, 32800ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCBC-32K8 vs MFP2WSCBC52-32K8 |
MFR2WSCTCF32K8 | Fixed Resistor, Metal Film, 2W, 32800ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCBC-32K8 vs MFR2WSCTCF32K8 |
MFP2WSCRCAV32K8 | Fixed Resistor, Metal Film, 2W, 32800ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCBC-32K8 vs MFP2WSCRCAV32K8 |
MFP2WSCTC52-32K8 | Fixed Resistor, Metal Film, 2W, 32800ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCBC-32K8 vs MFP2WSCTC52-32K8 |
MFP2WSCRC52-32K8 | Fixed Resistor, Metal Film, 2W, 32800ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCBC-32K8 vs MFP2WSCRC52-32K8 |
MFP2WSCRC73-32K8 | Fixed Resistor, Metal Film, 2W, 32800ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCBC-32K8 vs MFP2WSCRC73-32K8 |
MFR2WSCTCM32K8 | Fixed Resistor, Metal Film, 2W, 32800ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCBC-32K8 vs MFR2WSCTCM32K8 |
MFR2WSCBC7332K8 | Fixed Resistor, Metal Film, 2W, 32800ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCBC-32K8 vs MFR2WSCBC7332K8 |
MFP2WSCTCPN32K8 | Fixed Resistor, Metal Film, 2W, 32800ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSCBC-32K8 vs MFP2WSCTCPN32K8 |