Part Details for MFR2WSBTE52127R by YAGEO Corporation
Overview of MFR2WSBTE52127R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSBTE52127R
MFR2WSBTE52127R CAD Models
MFR2WSBTE52127R Part Data Attributes
|
MFR2WSBTE52127R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSBTE52127R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSBTE52127R
This table gives cross-reference parts and alternative options found for MFR2WSBTE52127R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSBTE52127R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS2WC1270B-52-AR | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSBTE52127R vs RMFS2WC1270B-52-AR |
MFR2WSBRE73127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBTE52127R vs MFR2WSBRE73127R |
MFR2WSBBE127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR2WSBTE52127R vs MFR2WSBBE127R |
RMFS2WC127RB-52-T20 | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSBTE52127R vs RMFS2WC127RB-52-T20 |
MFR2WSBRE52127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBTE52127R vs MFR2WSBRE52127R |
RMFS2WC1270B-52-TR20 | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSBTE52127R vs RMFS2WC1270B-52-TR20 |
MFR2WSBRE127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR2WSBTE52127R vs MFR2WSBRE127R |
MFR2WSBREM127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBTE52127R vs MFR2WSBREM127R |
MFR2WSBBEF127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBTE52127R vs MFR2WSBBEF127R |
MFR2WSBBE52127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBTE52127R vs MFR2WSBBE52127R |