Part Details for MFR2WSBTDF931R by YAGEO Corporation
Results Overview of MFR2WSBTDF931R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR2WSBTDF931R Information
MFR2WSBTDF931R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MFR2WSBTDF931R
MFR2WSBTDF931R CAD Models
MFR2WSBTDF931R Part Data Attributes
|
MFR2WSBTDF931R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSBTDF931R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 931ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSBTDF931R
This table gives cross-reference parts and alternative options found for MFR2WSBTDF931R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSBTDF931R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP2WSATDAV931R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 931ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | MFR2WSBTDF931R vs MFP2WSATDAV931R |
MFR2WSBBD931R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 931ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR2WSBTDF931R vs MFR2WSBBD931R |
MFR2WSBBDF931R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 931ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | MFR2WSBTDF931R vs MFR2WSBBDF931R |
MFR2WSBTD931R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 931ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR2WSBTDF931R vs MFR2WSBTD931R |
MFR2WSBBDM931R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 931ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | MFR2WSBTDF931R vs MFR2WSBBDM931R |
MFR2WSBBD73931R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 931ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | MFR2WSBTDF931R vs MFR2WSBBD73931R |
MFR2WSBRD52931R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 931ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | MFR2WSBTDF931R vs MFR2WSBRD52931R |
MFR2WSBRDM931R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 931ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | MFR2WSBTDF931R vs MFR2WSBRDM931R |
MFP2WSARD52-931R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 931ohm, 0.05% +/-Tol, -25,25ppm/Cel, | MFR2WSBTDF931R vs MFP2WSARD52-931R |
MFP2WSBTD931R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 931ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR2WSBTDF931R vs MFP2WSBTD931R |