Part Details for MFR2WSBRE73203R by YAGEO Corporation
Overview of MFR2WSBRE73203R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSBRE73203R
MFR2WSBRE73203R CAD Models
MFR2WSBRE73203R Part Data Attributes
|
MFR2WSBRE73203R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSBRE73203R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 203ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 203 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSBRE73203R
This table gives cross-reference parts and alternative options found for MFR2WSBRE73203R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSBRE73203R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSBTE52203R | Fixed Resistor, Metal Film, 2W, 203ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBRE73203R vs MFR2WSBTE52203R |
MFR2WSBBE52203R | Fixed Resistor, Metal Film, 2W, 203ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBRE73203R vs MFR2WSBBE52203R |
MFR2WSBREF203R | Fixed Resistor, Metal Film, 2W, 203ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBRE73203R vs MFR2WSBREF203R |
MFR2WSBRE203R | Fixed Resistor, Metal Film, 2W, 203ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR2WSBRE73203R vs MFR2WSBRE203R |
MFR2WSBBEM203R | Fixed Resistor, Metal Film, 2W, 203ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBRE73203R vs MFR2WSBBEM203R |
MFR2WSBBE203R | Fixed Resistor, Metal Film, 2W, 203ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR2WSBRE73203R vs MFR2WSBBE203R |
MFR2WSBTE203R | Fixed Resistor, Metal Film, 2W, 203ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR2WSBRE73203R vs MFR2WSBTE203R |
MFR2WSBRE52203R | Fixed Resistor, Metal Film, 2W, 203ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBRE73203R vs MFR2WSBRE52203R |