Part Details for MFR2WSBRD52223R by YAGEO Corporation
Overview of MFR2WSBRD52223R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSBRD52223R
MFR2WSBRD52223R CAD Models
MFR2WSBRD52223R Part Data Attributes
|
MFR2WSBRD52223R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSBRD52223R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 223ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 223 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSBRD52223R
This table gives cross-reference parts and alternative options found for MFR2WSBRD52223R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSBRD52223R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSATDFT223R | Fixed Resistor, Metal Film, 2W, 223ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSBRD52223R vs MFP2WSATDFT223R |
MFP2WSATD52-223R | Fixed Resistor, Metal Film, 2W, 223ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSBRD52223R vs MFP2WSATD52-223R |
MFR2WSBBD52223R | Fixed Resistor, Metal Film, 2W, 223ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSBRD52223R vs MFR2WSBBD52223R |
MFR2WSBRDM223R | Fixed Resistor, Metal Film, 2W, 223ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSBRD52223R vs MFR2WSBRDM223R |
MFP2WSARDAV223R | Fixed Resistor, Metal Film, 2W, 223ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSBRD52223R vs MFP2WSARDAV223R |
MFP2WSABD52-223R | Fixed Resistor, Metal Film, 2W, 223ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSBRD52223R vs MFP2WSABD52-223R |
MFR2WSBBDM223R | Fixed Resistor, Metal Film, 2W, 223ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSBRD52223R vs MFR2WSBBDM223R |
MFP2WSBTDPN223R | Fixed Resistor, Metal Film, 2W, 223ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSBRD52223R vs MFP2WSBTDPN223R |
MFR2WSBRD73223R | Fixed Resistor, Metal Film, 2W, 223ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSBRD52223R vs MFR2WSBRD73223R |
MFR2WSBTD223R | Fixed Resistor, Metal Film, 2W, 223ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR2WSBRD52223R vs MFR2WSBTD223R |