Part Details for MFR2WSBRC-164R by YAGEO Corporation
Overview of MFR2WSBRC-164R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSBRC-164R
MFR2WSBRC-164R CAD Models
MFR2WSBRC-164R Part Data Attributes
|
MFR2WSBRC-164R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSBRC-164R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 164ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 164 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSBRC-164R
This table gives cross-reference parts and alternative options found for MFR2WSBRC-164R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSBRC-164R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSABC73-164R | Fixed Resistor, Metal Film, 2W, 164ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSBRC-164R vs MFP2WSABC73-164R |
MFP2WSBTCPN164R | Fixed Resistor, Metal Film, 2W, 164ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSBRC-164R vs MFP2WSBTCPN164R |
MFP2WSARCFT164R | Fixed Resistor, Metal Film, 2W, 164ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSBRC-164R vs MFP2WSARCFT164R |
MFP2WSBRCFT164R | Fixed Resistor, Metal Film, 2W, 164ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSBRC-164R vs MFP2WSBRCFT164R |
MFP2WSBRCPN164R | Fixed Resistor, Metal Film, 2W, 164ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSBRC-164R vs MFP2WSBRCPN164R |
MFP2WSARCPN164R | Fixed Resistor, Metal Film, 2W, 164ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSBRC-164R vs MFP2WSARCPN164R |