MFR2WSBBE73100R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel,

Overview of MFR2WSBBE73100R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MFR2WSBBE73100R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR2WSBBE73100R by YAGEO Corporation

MFR2WSBBE73100R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
500 V
Want to compare parts?
  1. MFR2WSBBE73100R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for MFR2WSBBE73100R

This table gives cross-reference parts and alternative options found for MFR2WSBBE73100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSBBE73100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR2WSBREF100R Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSBBE73100R vs MFR2WSBREF100R
RMFS2WC1000B-52-BL Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR2WSBBE73100R vs RMFS2WC1000B-52-BL
MFR2WSBBEF100R Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSBBE73100R vs MFR2WSBBEF100R
MFR2WSBREM100R Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSBBE73100R vs MFR2WSBREM100R
RMFS2WC1000B-52-AR Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR2WSBBE73100R vs RMFS2WC1000B-52-AR
MFR2WSBTEM100R Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSBBE73100R vs MFR2WSBTEM100R
MFR2WSBTE73100R Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR2WSBBE73100R vs MFR2WSBTE73100R
MFR2WSBBE100R Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR2WSBBE73100R vs MFR2WSBBE100R
RMFS2WC100RB-52-T20 Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR2WSBBE73100R vs RMFS2WC100RB-52-T20
MFR2WSBTE100R Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR2WSBBE73100R vs MFR2WSBTE100R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR2WSBBE73100R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR2WSBBE73100R by YAGEO Corporation

  • Please alert me when MFR2WSBBE73100R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR2WSBBE73100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR2WSBBE73100R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR2WSBBE73100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR2WSBBE73100R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR2WSBBE73100R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: