Part Details for MFR2WSBBE1K24 by YAGEO Corporation
Overview of MFR2WSBBE1K24 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSBBE1K24
MFR2WSBBE1K24 CAD Models
MFR2WSBBE1K24 Part Data Attributes
|
MFR2WSBBE1K24
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSBBE1K24
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSBBE1K24
This table gives cross-reference parts and alternative options found for MFR2WSBBE1K24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSBBE1K24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSBBEF1K24 | Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBBE1K24 vs MFR2WSBBEF1K24 |
MFR2WSBTEF1K24 | Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBBE1K24 vs MFR2WSBTEF1K24 |
RMFS2WC1241B-52-BL | Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSBBE1K24 vs RMFS2WC1241B-52-BL |
MFR2WSBTEM1K24 | Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBBE1K24 vs MFR2WSBTEM1K24 |
RMFS2WC1241B-52-TR20 | Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSBBE1K24 vs RMFS2WC1241B-52-TR20 |
RMFS2WC1K24B-52-T20 | Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSBBE1K24 vs RMFS2WC1K24B-52-T20 |
MFR2WSBBEM1K24 | Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBBE1K24 vs MFR2WSBBEM1K24 |
MFR2WSBRE1K24 | Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR2WSBBE1K24 vs MFR2WSBRE1K24 |
MFR2WSBTE1K24 | Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR2WSBBE1K24 vs MFR2WSBTE1K24 |
MFR2WSBTE731K24 | Fixed Resistor, Metal Film, 2W, 1240ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSBBE1K24 vs MFR2WSBTE731K24 |