Part Details for MFR25SFTE52-140K by YAGEO Corporation
Overview of MFR25SFTE52-140K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159549-140KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 40pin A Coding | |
10153118-140KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 40pin Header C Coding | |
10153118-140KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 40pin Header D Coding |
Price & Stock for MFR25SFTE52-140K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFTE52-140K-ND
|
DigiKey | RES 140K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
Part Details for MFR25SFTE52-140K
MFR25SFTE52-140K CAD Models
MFR25SFTE52-140K Part Data Attributes
|
MFR25SFTE52-140K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTE52-140K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFTE52-140K
This table gives cross-reference parts and alternative options found for MFR25SFTE52-140K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTE52-140K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS25C1403F-52-BL | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFTE52-140K vs RMFS25C1403F-52-BL |
MFR25SFTEMT140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-140K vs MFR25SFTEMT140K |
MFN25SFTE52-140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-140K vs MFN25SFTE52-140K |
MFN25SFTEMT140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-140K vs MFN25SFTEMT140K |
MFR25SFTEMTT140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-140K vs MFR25SFTEMTT140K |
MFR25SFREMT140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-140K vs MFR25SFREMT140K |
MFR25SFBE52-140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-140K vs MFR25SFBE52-140K |
MFR25SFTE140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTE52-140K vs MFR25SFTE140K |
MFR25SFBE26-140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-140K vs MFR25SFBE26-140K |
MFR25SFTEM140K | Fixed Resistor, Metal Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-140K vs MFR25SFTEM140K |