Part Details for MFR25SFTE52-11R by YAGEO Corporation
Overview of MFR25SFTE52-11R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR25SFTE52-11R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFTE52-11R-ND
|
DigiKey | RES 11 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
Part Details for MFR25SFTE52-11R
MFR25SFTE52-11R CAD Models
MFR25SFTE52-11R Part Data Attributes
|
MFR25SFTE52-11R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTE52-11R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFTE52-11R
This table gives cross-reference parts and alternative options found for MFR25SFTE52-11R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTE52-11R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFTE7211R0 | Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-11R vs MFR25SFTE7211R0 |
MFR25SFRE7211R0 | Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-11R vs MFR25SFRE7211R0 |
MFR25SFBE11R | Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFTE52-11R vs MFR25SFBE11R |
MFR25SFBE52-11R | Fixed Resistor, Metal Film, 0.25W, 11ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-11R vs MFR25SFBE52-11R |
MFR25SFTEMTT11R0 | Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-11R vs MFR25SFTEMTT11R0 |
MFR25SFBEM11R0 | Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-11R vs MFR25SFBEM11R0 |
MFR25SFBEMTT11R0 | Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-11R vs MFR25SFBEMTT11R0 |
MFR25SFRE5211R0 | Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-11R vs MFR25SFRE5211R0 |
MFN25SFTEMT11R | Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-11R vs MFN25SFTEMT11R |
MFR25SFREM11R | Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFTE52-11R vs MFR25SFREM11R |