Part Details for MFR25SFRF52-309R by YAGEO Corporation
Overview of MFR25SFRF52-309R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR25SFRF52-309R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFRF52-309R-ND
|
DigiKey | RES 309 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0104 | Buy Now |
DISTI #
MFR25SFRF52-309R
|
Avnet Americas | General Type Metal Film Resistor 309Ohm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR25SFRF52-309R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 309 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0443 / $0.0541 | RFQ |
Part Details for MFR25SFRF52-309R
MFR25SFRF52-309R CAD Models
MFR25SFRF52-309R Part Data Attributes
|
MFR25SFRF52-309R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFRF52-309R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFRF52-309R
This table gives cross-reference parts and alternative options found for MFR25SFRF52-309R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFRF52-309R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFTF309R | Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRF52-309R vs MFR25SFTF309R |
MFR25SFRF26-309R | Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-309R vs MFR25SFRF26-309R |
MFR25SFBF26-309R | Fixed Resistor, Metal Film, 0.25W, 309ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-309R vs MFR25SFBF26-309R |
RMFS25D3090F-52-BL | Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFRF52-309R vs RMFS25D3090F-52-BL |
RMFS25D3090F-52-AR | Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFRF52-309R vs RMFS25D3090F-52-AR |
MFR25SFTFMT309R | Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF52-309R vs MFR25SFTFMT309R |