Part Details for MFR25SFRF26-1K43 by YAGEO Corporation
Overview of MFR25SFRF26-1K43 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SFRF26-1K43
MFR25SFRF26-1K43 CAD Models
MFR25SFRF26-1K43 Part Data Attributes
|
MFR25SFRF26-1K43
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFRF26-1K43
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFRF26-1K43
This table gives cross-reference parts and alternative options found for MFR25SFRF26-1K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFRF26-1K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS25D1431F-52-BL | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFRF26-1K43 vs RMFS25D1431F-52-BL |
MFR25SFRFMT1K43 | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF26-1K43 vs MFR25SFRFMT1K43 |
MFR25SFBFMTT1K43 | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF26-1K43 vs MFR25SFBFMTT1K43 |
MFR25SFBFM1K43 | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF26-1K43 vs MFR25SFBFM1K43 |
RMFS25D1431F-52-AR | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFRF26-1K43 vs RMFS25D1431F-52-AR |
MFR25SFTFM1K43 | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF26-1K43 vs MFR25SFTFM1K43 |
MFR25SFTF1K43 | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRF26-1K43 vs MFR25SFTF1K43 |
MFR25SFRF1K43 | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRF26-1K43 vs MFR25SFRF1K43 |
MFR25SFRFM1K43 | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFRF26-1K43 vs MFR25SFRFM1K43 |
MFR-25SFRF521K43 | Fixed Resistor, Metal Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRF26-1K43 vs MFR-25SFRF521K43 |