Part Details for MFR25SFRE97R6 by YAGEO Corporation
Overview of MFR25SFRE97R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SFRE97R6
MFR25SFRE97R6 CAD Models
MFR25SFRE97R6 Part Data Attributes
|
MFR25SFRE97R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFRE97R6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFRE97R6
This table gives cross-reference parts and alternative options found for MFR25SFRE97R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFRE97R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SFBE52-97R6 | Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE97R6 vs MFN25SFBE52-97R6 |
MFR25SFRE52-97R6 | Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRE97R6 vs MFR25SFRE52-97R6 |
MFR25SFTE26-97R6 | Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE97R6 vs MFR25SFTE26-97R6 |
MFR25SFBE26-97R6 | Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE97R6 vs MFR25SFBE26-97R6 |
MFN25SFRE26-97R6 | Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE97R6 vs MFN25SFRE26-97R6 |
MFN25SFRE52-97R6 | Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE97R6 vs MFN25SFRE52-97R6 |
MFR25SFTEM97R6 | Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE97R6 vs MFR25SFTEM97R6 |
RMFS25C97R6F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFRE97R6 vs RMFS25C97R6F-52-TR20 |
MFN25SFTEMT97R6 | Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE97R6 vs MFN25SFTEMT97R6 |
MFR25SFTE52-97R6 | Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE97R6 vs MFR25SFTE52-97R6 |