Part Details for MFR25SFRE52-665R by YAGEO Corporation
Overview of MFR25SFRE52-665R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR25SFRE52-665R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFRE52-665R-ND
|
DigiKey | RES 665 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0120 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 665 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0730 / $0.0891 | RFQ |
Part Details for MFR25SFRE52-665R
MFR25SFRE52-665R CAD Models
MFR25SFRE52-665R Part Data Attributes
|
MFR25SFRE52-665R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFRE52-665R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFRE52-665R
This table gives cross-reference parts and alternative options found for MFR25SFRE52-665R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFRE52-665R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN25SFRE52-665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFR25SFRE52-665R vs MFN25SFRE52-665R |
MFR25SFTE26-665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFR25SFRE52-665R vs MFR25SFTE26-665R |
MFR25SFTE665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR25SFRE52-665R vs MFR25SFTE665R |
MFN25SFREMT665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFR25SFRE52-665R vs MFN25SFREMT665R |
MFR25SFRE665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR25SFRE52-665R vs MFR25SFRE665R |
MFN25SFTEMT665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFR25SFRE52-665R vs MFN25SFTEMT665R |
MFR25SFBEM665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 1% +/-Tol, -50,50ppm/Cel, | MFR25SFRE52-665R vs MFR25SFBEM665R |
MFN25SFBE26-665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFR25SFRE52-665R vs MFN25SFBE26-665R |
MFR25SFTE52-665R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | MFR25SFRE52-665R vs MFR25SFTE52-665R |
RMFS25C6650F-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 665ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR25SFRE52-665R vs RMFS25C6650F-52-T20 |