Part Details for MFR25SFRE52-14K3 by YAGEO Corporation
Overview of MFR25SFRE52-14K3 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7218814K3T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, CAT5e, Shield, Recessed Profile, With LEDs | |
RJE7B18814K3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
RJE7118814K3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for MFR25SFRE52-14K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFRE52-14K3-ND
|
DigiKey | RES 14.3K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0120 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 14.3K Ohms ±1% Automotive(AEC-Q2 | 0 |
|
$0.0735 / $0.0897 | RFQ |
Part Details for MFR25SFRE52-14K3
MFR25SFRE52-14K3 CAD Models
MFR25SFRE52-14K3 Part Data Attributes
|
MFR25SFRE52-14K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFRE52-14K3
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFRE52-14K3
This table gives cross-reference parts and alternative options found for MFR25SFRE52-14K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFRE52-14K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFREMT14K3 | Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE52-14K3 vs MFR25SFREMT14K3 |
RMFS25C1432F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFRE52-14K3 vs RMFS25C1432F-52-TR20 |
MFN25SFBE26-14K3 | Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE52-14K3 vs MFN25SFBE26-14K3 |
MFR25SFBEMTT14K3 | Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE52-14K3 vs MFR25SFBEMTT14K3 |
RMFS25C1432F-52-T20 | Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFRE52-14K3 vs RMFS25C1432F-52-T20 |
MFN25SFREMT14K3 | Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE52-14K3 vs MFN25SFREMT14K3 |
MFN25SFBE52-14K3 | Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE52-14K3 vs MFN25SFBE52-14K3 |
MFR25SFRE14K3 | Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFRE52-14K3 vs MFR25SFRE14K3 |
MFN25SFTEMT14K3 | Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE52-14K3 vs MFN25SFTEMT14K3 |
MFR25SFRE7214K3 | Fixed Resistor, Metal Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFRE52-14K3 vs MFR25SFRE7214K3 |