Part Details for MFR25SFBF7214K by YAGEO Corporation
Overview of MFR25SFBF7214K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SFBF7214K
MFR25SFBF7214K CAD Models
MFR25SFBF7214K Part Data Attributes
|
MFR25SFBF7214K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFBF7214K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFBF7214K
This table gives cross-reference parts and alternative options found for MFR25SFBF7214K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFBF7214K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SFRF26-14K | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF7214K vs MFN25SFRF26-14K |
MFR25SFRFMTT14K | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF7214K vs MFR25SFRFMTT14K |
MFR25SFTF14K | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBF7214K vs MFR25SFTF14K |
MFR25SFTFMTT14K | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF7214K vs MFR25SFTFMTT14K |
MFR25SFRFMT14K | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF7214K vs MFR25SFRFMT14K |
MFR25SFRF14K | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBF7214K vs MFR25SFRF14K |
MFR25SFRF-14K0 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF7214K vs MFR25SFRF-14K0 |
MFR25SFBFM14K0 | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF7214K vs MFR25SFBFM14K0 |
MFN25SFTF26-14K | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF7214K vs MFN25SFTF26-14K |
MFR25SFBF52-14K | Fixed Resistor, Metal Film, 0.25W, 14000ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF7214K vs MFR25SFBF52-14K |