Part Details for MFR25SFBE52-23R7 by YAGEO Corporation
Overview of MFR25SFBE52-23R7 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP165ACBZ-2.3-R7 | Analog Devices | Low Iq LDO with Passthrough op | |
ADP166ACBZ-2.3-R7 | Analog Devices | Low Iq LDO W/Passthrough optio | |
ADP160AUJZ-2.3-R7 | Analog Devices | 150mA LDO 2.3Vout W/QOD |
Price & Stock for MFR25SFBE52-23R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFBE52-23R7-ND
|
DigiKey | RES 23.7 OHM 1% 1/4W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0094 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 23.7 Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0461 / $0.0562 | RFQ |
Part Details for MFR25SFBE52-23R7
MFR25SFBE52-23R7 CAD Models
MFR25SFBE52-23R7 Part Data Attributes
|
MFR25SFBE52-23R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFBE52-23R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFBE52-23R7
This table gives cross-reference parts and alternative options found for MFR25SFBE52-23R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFBE52-23R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFRE52-23R7 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBE52-23R7 vs MFR25SFRE52-23R7 |
MFR25SFTE7223R7 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-23R7 vs MFR25SFTE7223R7 |
RMFS25C23R7F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFBE52-23R7 vs RMFS25C23R7F-52-TR20 |
MFN25SFBE52-23R7 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-23R7 vs MFN25SFBE52-23R7 |
MFN25SFRE52-23R7 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-23R7 vs MFN25SFRE52-23R7 |
MFR25SFTEMT23R7 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-23R7 vs MFR25SFTEMT23R7 |
MFR25SFBEM23R7 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-23R7 vs MFR25SFBEM23R7 |
MFN25SFREMT23R7 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-23R7 vs MFN25SFREMT23R7 |
MFR25SFTE23R7 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBE52-23R7 vs MFR25SFTE23R7 |
MFR25SFBE7223R7 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE52-23R7 vs MFR25SFBE7223R7 |