Part Details for MFR25SFBE41K2 by YAGEO Corporation
Overview of MFR25SFBE41K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SFBE41K2
MFR25SFBE41K2 CAD Models
MFR25SFBE41K2 Part Data Attributes
|
MFR25SFBE41K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFBE41K2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFBE41K2
This table gives cross-reference parts and alternative options found for MFR25SFBE41K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFBE41K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFTE26-41K2 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE41K2 vs MFR25SFTE26-41K2 |
RMFS25C4122F-52-T20 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFBE41K2 vs RMFS25C4122F-52-T20 |
RMFS25C4122F-52-BL | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFBE41K2 vs RMFS25C4122F-52-BL |
MFR25SFREMT41K2 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE41K2 vs MFR25SFREMT41K2 |
MFR25SFTE52-41K2 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE41K2 vs MFR25SFTE52-41K2 |
MFR25SFRE52-41K2 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE41K2 vs MFR25SFRE52-41K2 |
MFR25SFBEM41K2 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE41K2 vs MFR25SFBEM41K2 |
MFR25SFBE52-41K2 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE41K2 vs MFR25SFBE52-41K2 |