There are no models available for this part yet.
Overview of MFR25SFBE26-178R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61178RNWR | Texas Instruments | 20-V Fully Integrated Sync Boost with Load Disconnect 13-VQFN-HR -40 to 85 | |
TPS65178RSLT | Texas Instruments | Fully Programmable LCD Bias IC for TV with 6-Channel Gamma Buffer, Vcom Reference and Dynamic Gain 48-VQFN -40 to 85 | |
TPS65178RSLR | Texas Instruments | Fully Programmable LCD Bias IC for TV with 6-Channel Gamma Buffer, Vcom Reference and Dynamic Gain 48-VQFN -40 to 85 |
CAD Models for MFR25SFBE26-178R by YAGEO Corporation
Part Data Attributes for MFR25SFBE26-178R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
178 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MFR25SFBE26-178R
This table gives cross-reference parts and alternative options found for MFR25SFBE26-178R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFBE26-178R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFRE26-178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE26-178R vs MFR25SFRE26-178R |
MFR25SFREM178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE26-178R vs MFR25SFREM178R |
MFR25SFBE52-178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBE26-178R vs MFR25SFBE52-178R |
MFR25SFTE178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBE26-178R vs MFR25SFTE178R |
MFN25SFBE52-178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE26-178R vs MFN25SFBE52-178R |
MFN25SFTE26-178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE26-178R vs MFN25SFTE26-178R |
MFR25SFTE52-178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBE26-178R vs MFR25SFTE52-178R |
MFR25SFTEMT178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE26-178R vs MFR25SFTEMT178R |
MFR25SFBE178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBE26-178R vs MFR25SFBE178R |
MFN25SFBE26-178R | Fixed Resistor, Metal Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SFBE26-178R vs MFN25SFBE26-178R |