Part Details for MFR25SDTEM287K by YAGEO Corporation
Overview of MFR25SDTEM287K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SDTEM287K
MFR25SDTEM287K CAD Models
MFR25SDTEM287K Part Data Attributes
|
MFR25SDTEM287K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDTEM287K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 122.7 | |
Category CO2 Kg | 3.5 | |
CO2 | 429.45 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | AEC-Q200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDTEM287K
This table gives cross-reference parts and alternative options found for MFR25SDTEM287K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDTEM287K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDTEMT287K | Fixed Resistor, Metal Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTEM287K vs MFR25SDTEMT287K |
MFN25SDBEM287K | Fixed Resistor, Metal Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTEM287K vs MFN25SDBEM287K |
MFR25SDRE287K | Fixed Resistor, Metal Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDTEM287K vs MFR25SDRE287K |
MFN25SDTEMT287K | Fixed Resistor, Metal Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTEM287K vs MFN25SDTEMT287K |
MFR25SDTE287K | Fixed Resistor, Metal Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDTEM287K vs MFR25SDTE287K |
MFR25SDTE52-287K | Fixed Resistor, Metal Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTEM287K vs MFR25SDTE52-287K |
MFR25SDBEMT287K | Fixed Resistor, Metal Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTEM287K vs MFR25SDBEMT287K |
MFR25SDRE72287K | Fixed Resistor, Metal Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTEM287K vs MFR25SDRE72287K |
MFR25SDBE52-287K | Fixed Resistor, Metal Film, 0.25W, 287000ohm, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDTEM287K vs MFR25SDBE52-287K |
MFR25SDBE287K | Fixed Resistor, Metal Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDTEM287K vs MFR25SDBE287K |