Part Details for MFR25SDTC816R by YAGEO Corporation
Overview of MFR25SDTC816R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SDTC816R
MFR25SDTC816R CAD Models
MFR25SDTC816R Part Data Attributes
|
MFR25SDTC816R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDTC816R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 816 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDTC816R
This table gives cross-reference parts and alternative options found for MFR25SDTC816R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDTC816R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDTC72816R | Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC816R vs MFR25SDTC72816R |
MFR25SDBC72816R | Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC816R vs MFR25SDBC72816R |
MFR25SDTCMT816R | Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC816R vs MFR25SDTCMT816R |
MFR25SDBC52816R | Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC816R vs MFR25SDBC52816R |
MFR25SDTC52816R | Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC816R vs MFR25SDTC52816R |
MFR25SDRC72816R | Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC816R vs MFR25SDRC72816R |
MFR25SDRC52816R | Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC816R vs MFR25SDRC52816R |
MFR25SDBC816R | Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDTC816R vs MFR25SDBC816R |
MFR25SDBCMT816R | Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC816R vs MFR25SDBCMT816R |
MFR25SDRCM816R | Fixed Resistor, Metal Film, 0.25W, 816ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC816R vs MFR25SDRCM816R |