Part Details for MFR25SDTC721K67 by YAGEO Corporation
Overview of MFR25SDTC721K67 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SDTC721K67
MFR25SDTC721K67 CAD Models
MFR25SDTC721K67 Part Data Attributes
|
MFR25SDTC721K67
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDTC721K67
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 1670ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1670 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDTC721K67
This table gives cross-reference parts and alternative options found for MFR25SDTC721K67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDTC721K67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDBC521K67 | Fixed Resistor, Metal Film, 0.25W, 1670ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC721K67 vs MFR25SDBC521K67 |
MFR25SDRCM1K67 | Fixed Resistor, Metal Film, 0.25W, 1670ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC721K67 vs MFR25SDRCM1K67 |
MFR25SDBCM1K67 | Fixed Resistor, Metal Film, 0.25W, 1670ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC721K67 vs MFR25SDBCM1K67 |
MFR25SDBC1K67 | Fixed Resistor, Metal Film, 0.25W, 1670ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDTC721K67 vs MFR25SDBC1K67 |
MFR25SDRC521K67 | Fixed Resistor, Metal Film, 0.25W, 1670ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC721K67 vs MFR25SDRC521K67 |
MFR25SDRC1K67 | Fixed Resistor, Metal Film, 0.25W, 1670ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDTC721K67 vs MFR25SDRC1K67 |
MFR25SDRC721K67 | Fixed Resistor, Metal Film, 0.25W, 1670ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC721K67 vs MFR25SDRC721K67 |
MFR25SDTCM1K67 | Fixed Resistor, Metal Film, 0.25W, 1670ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDTC721K67 vs MFR25SDTCM1K67 |
MFR25SDTC1K67 | Fixed Resistor, Metal Film, 0.25W, 1670ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDTC721K67 vs MFR25SDTC1K67 |