There are no models available for this part yet.
Overview of MFR25SDRE52-4K7 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR25SDRE52-4K7 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR25SDRE52-4K7-ND
|
DigiKey | RES 4.7K OHM 0.5% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1/4W-S 4.7K Ohms ±0.5% Automotive(AEC-Q | 0 |
|
$0.0460 / $0.0561 | RFQ |
CAD Models for MFR25SDRE52-4K7 by YAGEO Corporation
Part Data Attributes for MFR25SDRE52-4K7 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MFR25SDRE52-4K7
This table gives cross-reference parts and alternative options found for MFR25SDRE52-4K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDRE52-4K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDBEM4K70 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-4K7 vs MFR25SDBEM4K70 |
MFR25SDBEM4K7 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-4K7 vs MFR25SDBEM4K7 |
MFR25SDRE26-4K7 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-4K7 vs MFR25SDRE26-4K7 |
MFR25SDBE-4K70 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-4K7 vs MFR25SDBE-4K70 |
MFR25SDREM4K70 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-4K7 vs MFR25SDREM4K70 |
MFN25SDREMT4K7 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-4K7 vs MFN25SDREMT4K7 |
MFR25SDREMT4K7 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-4K7 vs MFR25SDREMT4K7 |
MFR25SDRE4K7 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRE52-4K7 vs MFR25SDRE4K7 |
MFR25SDBE524K70 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-4K7 vs MFR25SDBE524K70 |
MFR25SDRE-4K70 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-4K7 vs MFR25SDRE-4K70 |