Part Details for MFR25SDRE52-34K by YAGEO Corporation
Overview of MFR25SDRE52-34K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K5R8C34DK2HBR | Renesas Electronics Corporation | R8C/34K Group MCU Evaluation Board with USB A Receptacle and USB VBUS Control IC | |
R0K5R8C34DK2PBR | Renesas Electronics Corporation | R8C/34K Group MCU Evaluation Board with USB Mini B Receptacle and USB VBUS Control IC |
Part Details for MFR25SDRE52-34K
MFR25SDRE52-34K CAD Models
MFR25SDRE52-34K Part Data Attributes
|
MFR25SDRE52-34K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDRE52-34K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDRE52-34K
This table gives cross-reference parts and alternative options found for MFR25SDRE52-34K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDRE52-34K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDTE34K | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRE52-34K vs MFR25SDTE34K |
MFN25SDBE26-34K | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-34K vs MFN25SDBE26-34K |
MFN25SDREMT34K | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-34K vs MFN25SDREMT34K |
MFR25SDBE5234K0 | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-34K vs MFR25SDBE5234K0 |
MFR25SDRE34K | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRE52-34K vs MFR25SDRE34K |
MFR25SDBEM34K | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-34K vs MFR25SDBEM34K |
MFR25SDTE52-34K | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-34K vs MFR25SDTE52-34K |
MFN25SDTE26-34K | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-34K vs MFN25SDTE26-34K |
MFR25SDBE34K | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRE52-34K vs MFR25SDBE34K |
MFN25SDRE52-34K | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR25SDRE52-34K vs MFN25SDRE52-34K |