Part Details for MFR25SDRD26-511R by YAGEO Corporation
Overview of MFR25SDRD26-511R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670511RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Part Details for MFR25SDRD26-511R
MFR25SDRD26-511R CAD Models
MFR25SDRD26-511R Part Data Attributes
|
MFR25SDRD26-511R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDRD26-511R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDRD26-511R
This table gives cross-reference parts and alternative options found for MFR25SDRD26-511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDRD26-511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SDBD52-511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD26-511R vs MFN25SDBD52-511R |
MFN25SDTDMT511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD26-511R vs MFN25SDTDMT511R |
MFN25SDTD52-511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD26-511R vs MFN25SDTD52-511R |
MFR25SDRD511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRD26-511R vs MFR25SDRD511R |
MFN25SDBDM511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD26-511R vs MFN25SDBDM511R |
MFR25SDTD72511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD26-511R vs MFR25SDTD72511R |
MFR25SDTD511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRD26-511R vs MFR25SDTD511R |
MFN25SDTD26-511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD26-511R vs MFN25SDTD26-511R |
MFR25SDTD52-511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD26-511R vs MFR25SDTD52-511R |
MFR25SDBDMT511R | Fixed Resistor, Metal Film, 0.25W, 511ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD26-511R vs MFR25SDBDMT511R |