Part Details for MFR25SDRC72174K by YAGEO Corporation
Overview of MFR25SDRC72174K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SDRC72174K
MFR25SDRC72174K CAD Models
MFR25SDRC72174K Part Data Attributes
|
MFR25SDRC72174K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDRC72174K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDRC72174K
This table gives cross-reference parts and alternative options found for MFR25SDRC72174K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDRC72174K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDRC174K | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRC72174K vs MFR25SDRC174K |
MFR25SDTC26-174K | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDRC72174K vs MFR25SDTC26-174K |
MFR25SDBC174K | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRC72174K vs MFR25SDBC174K |
MFR25SDRCMT174K | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDRC72174K vs MFR25SDRCMT174K |
MFR25SDTC174K | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRC72174K vs MFR25SDTC174K |
MFR25SDBC72174K | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDRC72174K vs MFR25SDBC72174K |
MFN25SDBCM174K | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDRC72174K vs MFN25SDBCM174K |
MFN25SDTC26-174K | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDRC72174K vs MFN25SDTC26-174K |
MFR25SDBCMT174K | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDRC72174K vs MFR25SDBCMT174K |
MFR25SDRC26-174K | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SDRC72174K vs MFR25SDRC26-174K |