MFR25SDBF72135K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 135000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel,

Overview of MFR25SDBF72135K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MFR25SDBF72135K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR25SDBF72135K by YAGEO Corporation

MFR25SDBF72135K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.4 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
135000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MFR25SDBF72135K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 135000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for MFR25SDBF72135K

This table gives cross-reference parts and alternative options found for MFR25SDBF72135K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDBF72135K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR25SDRF52135K Fixed Resistor, Metal Film, 0.25W, 135000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR25SDBF72135K vs MFR25SDRF52135K
MFR25SDTF135K Fixed Resistor, Metal Film, 0.25W, 135000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR25SDBF72135K vs MFR25SDTF135K
MFR25SDRF135K Fixed Resistor, Metal Film, 0.25W, 135000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR25SDBF72135K vs MFR25SDRF135K
MFR25SDBF135K Fixed Resistor, Metal Film, 0.25W, 135000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR25SDBF72135K vs MFR25SDBF135K
MFR25SDTFMT135K Fixed Resistor, Metal Film, 0.25W, 135000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR25SDBF72135K vs MFR25SDTFMT135K
MFR25SDRFMT135K Fixed Resistor, Metal Film, 0.25W, 135000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR25SDBF72135K vs MFR25SDRFMT135K
MFR25SDBF52135K Fixed Resistor, Metal Film, 0.25W, 135000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR25SDBF72135K vs MFR25SDBF52135K
MFR25SDBFMT135K Fixed Resistor, Metal Film, 0.25W, 135000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR25SDBF72135K vs MFR25SDBFMT135K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR25SDBF72135K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR25SDBF72135K by YAGEO Corporation

  • Please alert me when MFR25SDBF72135K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR25SDBF72135K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR25SDBF72135K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR25SDBF72135K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR25SDBF72135K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR25SDBF72135K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: