Part Details for MFR25SDBDMT442K by YAGEO Corporation
Overview of MFR25SDBDMT442K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SDBDMT442K
MFR25SDBDMT442K CAD Models
MFR25SDBDMT442K Part Data Attributes
|
MFR25SDBDMT442K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDBDMT442K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDBDMT442K
This table gives cross-reference parts and alternative options found for MFR25SDBDMT442K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDBDMT442K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDTD72442K | Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDBDMT442K vs MFR25SDTD72442K |
MFR25SDBD442K | Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDBDMT442K vs MFR25SDBD442K |
MFN25SDRD26-442K | Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDBDMT442K vs MFN25SDRD26-442K |
MFN25SDRDMT442K | Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDBDMT442K vs MFN25SDRDMT442K |
MFN25SDBD52-442K | Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDBDMT442K vs MFN25SDBD52-442K |
MFR25SDRD52-442K | Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDBDMT442K vs MFR25SDRD52-442K |
MFR25SDRDMT442K | Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDBDMT442K vs MFR25SDRDMT442K |
MFN25SDTD26-442K | Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDBDMT442K vs MFN25SDTD26-442K |
MFN25SDTDMT442K | Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDBDMT442K vs MFN25SDTDMT442K |
MFR25SDTDM442K | Fixed Resistor, Metal Film, 0.25W, 442000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDBDMT442K vs MFR25SDTDM442K |