Part Details for MFR25SCBE816K34 by YAGEO Corporation
Overview of MFR25SCBE816K34 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SCBE816K34
MFR25SCBE816K34 CAD Models
MFR25SCBE816K34 Part Data Attributes
|
MFR25SCBE816K34
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SCBE816K34
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 6340ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SCBE816K34
This table gives cross-reference parts and alternative options found for MFR25SCBE816K34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SCBE816K34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR25SCBEMT6K34 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | MFR25SCBE816K34 vs MFR25SCBEMT6K34 |
MFR25SCBE526K34 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | MFR25SCBE816K34 vs MFR25SCBE526K34 |
MFR25SCRE816K34 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | MFR25SCBE816K34 vs MFR25SCRE816K34 |
MFR25SCRE526K34 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | MFR25SCBE816K34 vs MFR25SCRE526K34 |
MFR25SCBE-6K34 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | MFR25SCBE816K34 vs MFR25SCBE-6K34 |
MFR25SCTE266K34 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | MFR25SCBE816K34 vs MFR25SCTE266K34 |
MFR25SCRE266K34 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | MFR25SCBE816K34 vs MFR25SCRE266K34 |
MFR25SCTEM6K34 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | MFR25SCBE816K34 vs MFR25SCTEM6K34 |
MFR25SCTE816K34 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | MFR25SCBE816K34 vs MFR25SCTE816K34 |