Part Details for MFR25SBTDM9K42 by YAGEO Corporation
Overview of MFR25SBTDM9K42 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SBTDM9K42
MFR25SBTDM9K42 CAD Models
MFR25SBTDM9K42 Part Data Attributes
|
MFR25SBTDM9K42
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SBTDM9K42
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9420 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SBTDM9K42
This table gives cross-reference parts and alternative options found for MFR25SBTDM9K42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SBTDM9K42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP25SABD52-9K42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | MFR25SBTDM9K42 vs MFP25SABD52-9K42 |
MFR25SBRD9K42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR25SBTDM9K42 vs MFR25SBRD9K42 |
MFR25SBTD9K42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR25SBTDM9K42 vs MFR25SBTD9K42 |
MFR25SBRD529K42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | MFR25SBTDM9K42 vs MFR25SBRD529K42 |
MFR25SBRD819K42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | MFR25SBTDM9K42 vs MFR25SBRD819K42 |
MFR25SBRDMT9K42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | MFR25SBTDM9K42 vs MFR25SBRDMT9K42 |
MFR25SBRD269K42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | MFR25SBTDM9K42 vs MFR25SBRD269K42 |
MFP25SATD52-9K42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | MFR25SBTDM9K42 vs MFP25SATD52-9K42 |
MFP25SABD26-9K42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | MFR25SBTDM9K42 vs MFP25SABD26-9K42 |
MFP25SBRDMT9K42 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 9420ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | MFR25SBTDM9K42 vs MFP25SBRDMT9K42 |