Part Details for MFR25SBTD174R by YAGEO Corporation
Overview of MFR25SBTD174R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SBTD174R
MFR25SBTD174R CAD Models
MFR25SBTD174R Part Data Attributes
|
MFR25SBTD174R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SBTD174R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SBTD174R
This table gives cross-reference parts and alternative options found for MFR25SBTD174R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SBTD174R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SBBDM174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD174R vs MFP25SBBDM174R |
MFP25SABD52-174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD174R vs MFP25SABD52-174R |
MFP25SARD26-174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD174R vs MFP25SARD26-174R |
MFP25SARD52-174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD174R vs MFP25SARD52-174R |
MFR25SBBD174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SBTD174R vs MFR25SBBD174R |
MFP25SARDMT174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD174R vs MFP25SARDMT174R |
MFP25SATDMT174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD174R vs MFP25SATDMT174R |
MFP25SBTDMT174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD174R vs MFP25SBTDMT174R |
MFR25SBRD174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SBTD174R vs MFR25SBRD174R |
MFP25SABD26-174R | Fixed Resistor, Metal Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBTD174R vs MFP25SABD26-174R |