Part Details for MFR25SBRF26305R by YAGEO Corporation
Overview of MFR25SBRF26305R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SBRF26305R
MFR25SBRF26305R CAD Models
MFR25SBRF26305R Part Data Attributes
|
MFR25SBRF26305R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SBRF26305R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 305 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SBRF26305R
This table gives cross-reference parts and alternative options found for MFR25SBRF26305R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SBRF26305R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SBRF81305R | Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF26305R vs MFR25SBRF81305R |
MFR25SBBF81305R | Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF26305R vs MFR25SBBF81305R |
MFR25SBTF305R | Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SBRF26305R vs MFR25SBTF305R |
MFR25SBBFMT305R | Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF26305R vs MFR25SBBFMT305R |
MFR25SBBF26305R | Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF26305R vs MFR25SBBF26305R |
MFR25SBTF81305R | Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF26305R vs MFR25SBTF81305R |
MFR25SBRFMT305R | Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF26305R vs MFR25SBRFMT305R |
MFR25SBTF26305R | Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF26305R vs MFR25SBTF26305R |
MFR25SBBFM305R | Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF26305R vs MFR25SBBFM305R |
MFR25SBBF305R | Fixed Resistor, Metal Film, 0.25W, 305ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SBRF26305R vs MFR25SBBF305R |