Part Details for MFR25SBRF1K by YAGEO Corporation
Overview of MFR25SBRF1K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SBRF1K
MFR25SBRF1K CAD Models
MFR25SBRF1K Part Data Attributes
|
MFR25SBRF1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SBRF1K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SBRF1K
This table gives cross-reference parts and alternative options found for MFR25SBRF1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SBRF1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SBBF-1K00 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF1K vs MFR25SBBF-1K00 |
MFR25SBBFMT1K | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF1K vs MFR25SBBFMT1K |
MFR25SBBF521K00 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF1K vs MFR25SBBF521K00 |
MFR25SBBFMT1K00 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF1K vs MFR25SBBFMT1K00 |
MFR25SBRF811K | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF1K vs MFR25SBRF811K |
RMFS25D1001B-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SBRF1K vs RMFS25D1001B-52-TR20 |
MFR25SBRFMT1K00 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF1K vs MFR25SBRFMT1K00 |
MFR25SBBF261K | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF1K vs MFR25SBBF261K |
MFR25SBBF521K | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF1K vs MFR25SBBF521K |
MFR25SBRF261K | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SBRF1K vs MFR25SBRF261K |